Vishay Bridge Rectifier, 2A, 400V, 4-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
902-6635
Mfr. Part No.:
3N256-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

2A

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

KBPM

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

60A

Maximum Operating Temperature

+165 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

15.24 x 5.08 x 11.68mm

Length

15.24mm

Height

11.68mm

Junction Capacitance

25pF

Width

5.08mm

COO (Country of Origin):
CN