Vishay Bridge Rectifier, 2A, 200V, 4-Pin
- RS Stock No.:
- 902-6626
- Mfr. Part No.:
- 3N255-E4/51
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 902-6626
- Mfr. Part No.:
- 3N255-E4/51
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Average Forward Current | 2A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 200V | |
| Mounting Type | Through Hole | |
| Package Type | KBPM | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 60A | |
| Maximum Operating Temperature | +165 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 5µA | |
| Length | 15.24mm | |
| Dimensions | 15.24 x 5.08 x 11.68mm | |
| Width | 5.08mm | |
| Junction Capacitance | 25pF | |
| Height | 11.68mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Average Forward Current 2A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 200V | ||
Mounting Type Through Hole | ||
Package Type KBPM | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 60A | ||
Maximum Operating Temperature +165 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 5µA | ||
Length 15.24mm | ||
Dimensions 15.24 x 5.08 x 11.68mm | ||
Width 5.08mm | ||
Junction Capacitance 25pF | ||
Height 11.68mm | ||
- COO (Country of Origin):
- CN
