Taiwan Semiconductor Bridge Rectifier, 8A, 400V, 4-Pin

Stock information currently inaccessible
RS Stock No.:
900-8996
Mfr. Part No.:
GBU804 D2
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Bridge Type

Single Phase

Peak Average Forward Current

8A

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

GBU

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

200A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

22.3mm

Dimensions

22.3 x 3.56 x 18.8mm

Junction Capacitance

211pF

Width

3.56mm

Height

18.8mm

COO (Country of Origin):
CN