onsemi Bridge Rectifier, 1.2A, 1000V, 4-Pin
- RS Stock No.:
- 862-9387
- Mfr. Part No.:
- MDB10SV
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 862-9387
- Mfr. Part No.:
- MDB10SV
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 1.2A | |
| Peak Reverse Repetitive Voltage | 1000V | |
| Mounting Type | Surface Mount | |
| Package Type | MicroDIP | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.015V | |
| Peak Reverse Current | 10µA | |
| Length | 5.1mm | |
| Dimensions | 5.1 x 4.5 x 1.45mm | |
| Width | 4.5mm | |
| Height | 1.45mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 1.2A | ||
Peak Reverse Repetitive Voltage 1000V | ||
Mounting Type Surface Mount | ||
Package Type MicroDIP | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.015V | ||
Peak Reverse Current 10µA | ||
Length 5.1mm | ||
Dimensions 5.1 x 4.5 x 1.45mm | ||
Width 4.5mm | ||
Height 1.45mm | ||
