Diodes Inc Bridge Rectifier, 400mA, 40V, 8-Pin
- RS Stock No.:
- 823-2460
- Mfr. Part No.:
- ZXSBMR16PT8TA
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 823-2460
- Mfr. Part No.:
- ZXSBMR16PT8TA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 400mA | |
| Peak Reverse Repetitive Voltage | 40V | |
| Mounting Type | Surface Mount | |
| Package Type | SM | |
| Pin Count | 8 | |
| Diode Technology | Schottky | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 13A | |
| Maximum Operating Temperature | +90 °C | |
| Peak Forward Voltage | 750mV | |
| Peak Reverse Current | 370µA | |
| Dimensions | 6.7 x 3.7 x 1.7mm | |
| Length | 6.7mm | |
| Height | 1.7mm | |
| Width | 3.7mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 400mA | ||
Peak Reverse Repetitive Voltage 40V | ||
Mounting Type Surface Mount | ||
Package Type SM | ||
Pin Count 8 | ||
Diode Technology Schottky | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 13A | ||
Maximum Operating Temperature +90 °C | ||
Peak Forward Voltage 750mV | ||
Peak Reverse Current 370µA | ||
Dimensions 6.7 x 3.7 x 1.7mm | ||
Length 6.7mm | ||
Height 1.7mm | ||
Width 3.7mm | ||
