Vishay Bridge Rectifier, 500mA, 200V, 4-Pin

Stock information currently inaccessible
RS Stock No.:
815-1137
Mfr. Part No.:
B2M-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

500mA

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

MBM

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

30A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

100µA

Length

4.83mm

Dimensions

4.83 x 4.1 x 2.7mm

Width

4.1mm

Height

2.7mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy