Vishay Bridge Rectifier, 500mA, 200V, 4-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
815-1131
Mfr. Part No.:
B2S-E3/80
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

500mA

Peak Reverse Repetitive Voltage

200V

Mounting Type

Surface Mount

Package Type

MBS

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

30A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

100µA

Length

4.83mm

Dimensions

4.95 x 4.1 x 2.7mm

Height

2.7mm

Width

4.1mm

COO (Country of Origin):
CN