Vishay Bridge Rectifier, 1.5A, 800V, 4-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
813-0746
Mfr. Part No.:
VS-2KBP08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Average Forward Current

1.5A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

KBPM

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

60A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.3V

Peak Reverse Current

500µA

Length

15.24mm

Dimensions

15.24 x 5.08 x 11.68mm

Width

5.08mm

Height

11.68mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy