Vishay Bridge Rectifier, 4A, 100V, 4-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-2230
Mfr. Part No.:
GBL01-E3/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

4A

Peak Reverse Repetitive Voltage

100V

Mounting Type

Through Hole

Package Type

GBL

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

150A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Length

20.9mm

Dimensions

20.9 x 3.56 x 10.7mm

Height

10.7mm

Width

3.56mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy