Vishay Bridge Rectifier, 2A, 600V, 4-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-6175
Mfr. Part No.:
3N257-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

KBPM

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

60A

Maximum Operating Temperature

+165 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

15.24 x 5.08 x 11.68mm

Length

15.24mm

Width

5.08mm

Height

11.68mm

COO (Country of Origin):
CN