onsemi Bridge Rectifier, 12A, 1000V, 4-Pin
- RS Stock No.:
- 803-1875
- Mfr. Part No.:
- GBPC1210
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-1875
- Mfr. Part No.:
- GBPC1210
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Peak Average Forward Current | 12A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 1000V | |
| Mounting Type | Screw Mount | |
| Package Type | GBPC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 300A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 500µA | |
| Dimensions | 29 x 29 x 11.23mm | |
| Length | 29mm | |
| Height | 11.23mm | |
| Width | 29mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Peak Average Forward Current 12A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 1000V | ||
Mounting Type Screw Mount | ||
Package Type GBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 300A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 500µA | ||
Dimensions 29 x 29 x 11.23mm | ||
Length 29mm | ||
Height 11.23mm | ||
Width 29mm | ||
