Diodes Inc Bridge Rectifier, 1A, 1000V, 4-Pin
- RS Stock No.:
- 790-4643
- Mfr. Part No.:
- DSRHD10-13
- Brand:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 20 units)*
£1.86
(exc. VAT)
£2.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.093 | £1.86 |
| 200 - 980 | £0.09 | £1.80 |
| 1000 - 1980 | £0.087 | £1.74 |
| 2000 - 4980 | £0.083 | £1.66 |
| 5000 + | £0.08 | £1.60 |
*price indicative
- RS Stock No.:
- 790-4643
- Mfr. Part No.:
- DSRHD10-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 1000V | |
| Mounting Type | Surface Mount | |
| Package Type | T-MiniDIP | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.15V | |
| Peak Reverse Current | 150µA | |
| Length | 5.1mm | |
| Dimensions | 5.1 x 5.5 x 1.27mm | |
| Width | 5.5mm | |
| Height | 1.27mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 1A | ||
Peak Reverse Repetitive Voltage 1000V | ||
Mounting Type Surface Mount | ||
Package Type T-MiniDIP | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.15V | ||
Peak Reverse Current 150µA | ||
Length 5.1mm | ||
Dimensions 5.1 x 5.5 x 1.27mm | ||
Width 5.5mm | ||
Height 1.27mm | ||
