Diodes Inc Bridge Rectifier, 1A, 800V, 4-Pin
- RS Stock No.:
- 790-4640
- Mfr. Part No.:
- DSRHD08-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 790-4640
- Mfr. Part No.:
- DSRHD08-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 800V | |
| Mounting Type | Surface Mount | |
| Package Type | T-MiniDIP | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 150µA | |
| Length | 5.1mm | |
| Dimensions | 5.1 x 5.5 x 1.27mm | |
| Height | 1.27mm | |
| Width | 5.5mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 1A | ||
Peak Reverse Repetitive Voltage 800V | ||
Mounting Type Surface Mount | ||
Package Type T-MiniDIP | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 150µA | ||
Length 5.1mm | ||
Dimensions 5.1 x 5.5 x 1.27mm | ||
Height 1.27mm | ||
Width 5.5mm | ||
