IXYS Bridge Rectifier Module, 31A, 1200V, 4-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-4132
Mfr. Part No.:
VBO20-12NO2
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Bridge Type

Single Phase

Peak Average Forward Current

31A

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Screw Mount

Package Type

FO-A

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

315A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.8V

Peak Reverse Current

5mA

Length

28.9mm

Dimensions

28.9 x 28.9 x 14.5mm

Width

28.9mm

Height

14.5mm