Diodes Inc Bridge Rectifier, 25A, 600V, 4-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
751-4433
Mfr. Part No.:
GBJ2506-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Peak Average Forward Current

25A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

GBJ

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

350A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1.05V

Peak Reverse Current

500µA

Length

30.3mm

Dimensions

30.3 x 4.8 x 20.3mm

Width

4.8mm

Height

20.3mm