Diodes Inc Bridge Rectifier, 15A, 600V, 4-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
751-4420
Mfr. Part No.:
GBJ1506-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Bridge Type

Single Phase

Peak Average Forward Current

15A

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

GBJ

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

240A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1.05V

Peak Reverse Current

500µA

Length

30.3mm

Dimensions

30.3 x 4.8 x 20.3mm

Height

20.3mm

Width

4.8mm

SIL PCB Mounting, GBJ series


Diodes Inc GBJ series bridge rectifiers in SIL PCB Mounting package

Glass Passivated Die Construction

High Case Dielectric Strength of 2500VRMS

Low Reverse Leakage Current

Bridge Rectifiers - Diodes Inc


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL, E94661