Diodes Inc Bridge Rectifier, 1A, 800V, 4-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
751-3950
Mfr. Part No.:
DF08M
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Bridge Type

Single Phase

Peak Average Forward Current

1A

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

DF-M

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

8.51 x 6.5 x 3.4mm

Length

8.51mm

Width

6.5mm

Height

3.4mm

COO (Country of Origin):
CN

Bridge Rectifiers for PCB Mounting, DFxxM Series, Diodes Inc


Glass Passivated Die Construction

Low Forward Voltage Drop

High Current Capability

Bridge Rectifiers - Diodes Inc


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL E94661