Diodes Inc Bridge Rectifier, 1A, 600V, 4-Pin
- RS Stock No.:
- 751-3948
- Mfr. Part No.:
- DF06M
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 751-3948
- Mfr. Part No.:
- DF06M
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Mounting Type | Through Hole | |
| Package Type | DF-M | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 500µA | |
| Length | 8.51mm | |
| Dimensions | 8.51 x 6.5 x 3.4mm | |
| Width | 6.5mm | |
| Height | 3.4mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 1A | ||
Peak Reverse Repetitive Voltage 600V | ||
Mounting Type Through Hole | ||
Package Type DF-M | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 500µA | ||
Length 8.51mm | ||
Dimensions 8.51 x 6.5 x 3.4mm | ||
Width 6.5mm | ||
Height 3.4mm | ||
Bridge Rectifiers for PCB Mounting, DFxxM Series, Diodes Inc
Glass Passivated Die Construction
Low Forward Voltage Drop
High Current Capability
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL E94661
