Lite-On Bridge Rectifier, 2A, 100V, 4-Pin
- RS Stock No.:
- 700-9903
- Mfr. Part No.:
- 2W01G
- Brand:
- Lite-On
Stock information currently inaccessible
- RS Stock No.:
- 700-9903
- Mfr. Part No.:
- 2W01G
- Brand:
- Lite-On
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Peak Average Forward Current | 2A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 100V | |
| Mounting Type | Through Hole | |
| Package Type | WOG | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 60A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 500µA | |
| Dimensions | 9.86 (Dia.) x 4.6mm | |
| Height | 4.6mm | |
| Diameter | 9.86mm | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Peak Average Forward Current 2A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 100V | ||
Mounting Type Through Hole | ||
Package Type WOG | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 60A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 500µA | ||
Dimensions 9.86 (Dia.) x 4.6mm | ||
Height 4.6mm | ||
Diameter 9.86mm | ||
