Vishay Bridge Rectifier Module, 200A, 1400V, 3-phase, 6-Pin
- RS Stock No.:
- 700-5318
- Mfr. Part No.:
- VS-160MT140KPBF
- Brand:
- Vishay
Subtotal (1 unit)*
£33.34
(exc. VAT)
£40.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £33.34 |
*price indicative
- RS Stock No.:
- 700-5318
- Mfr. Part No.:
- VS-160MT140KPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Bridge Type | Three Phase | |
| Peak Average Forward Current | 200A | |
| Peak Reverse Repetitive Voltage | 1400V | |
| Mounting Type | Panel Mount | |
| Package Type | INT-A-PAK | |
| Pin Count | 6 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 1.5kA | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak Forward Voltage | 1.49V | |
| Peak Reverse Current | 10mA | |
| Dimensions | 94 x 35 x 30mm | |
| Length | 94mm | |
| Height | 30mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Bridge Type Three Phase | ||
Peak Average Forward Current 200A | ||
Peak Reverse Repetitive Voltage 1400V | ||
Mounting Type Panel Mount | ||
Package Type INT-A-PAK | ||
Pin Count 6 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 1.5kA | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak Forward Voltage 1.49V | ||
Peak Reverse Current 10mA | ||
Dimensions 94 x 35 x 30mm | ||
Length 94mm | ||
Height 30mm | ||
Width 35mm | ||
