Taiwan Semiconductor Bridge Rectifier, 2A, 600V, 4-Pin

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 25)

£3.55

(exc. VAT)

£4.26

(inc. VAT)

RS Stock No.:
687-5844
Mfr. Part No.:
KBP205G C2
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Bridge Type

Single Phase

Peak Average Forward Current

2A

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

KBP

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

60A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.2V

Peak Reverse Current

10µA

Length

15.24mm

Dimensions

15.24 x 3.9 x 11.68mm

Height

11.68mm

Width

3.9mm

SIL PCB Mounting, KBP series


Taiwan Semiconductor KBP series bridge rectifiers in SIL PCB Mounting package

Wire Lead Structure for Printed Circuit Board (PCB) mounting

Small size, simple installation

Bridge Rectifiers - Taiwan Semiconductor


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL, E-96005

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy