Taiwan Semiconductor Bridge Rectifier, 15A, 50V, 4-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
687-5639
Mfr. Part No.:
GBPC15005W T0
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Peak Average Forward Current

15A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

50V

Mounting Type

Through Hole

Package Type

GBPC-W

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-50 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

29 x 29 x 11.23mm

Length

29mm

Height

11.23mm

Width

29mm