Texas Instruments Bridge Rectifier, 3A, 50V, 16-Pin
- RS Stock No.:
- 662-4261
- Mfr. Part No.:
- UC3610DW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-4261
- Mfr. Part No.:
- UC3610DW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Peak Average Forward Current | 3A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 50V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Diode Technology | Schottky | |
| Configuration | Dual | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Peak Forward Voltage | 1.3V | |
| Peak Reverse Current | 100µA | |
| Dimensions | 10.28 x 7.52 x 2.35mm | |
| Length | 10.28mm | |
| Height | 2.35mm | |
| Width | 7.52mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Peak Average Forward Current 3A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 50V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Diode Technology Schottky | ||
Configuration Dual | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Peak Forward Voltage 1.3V | ||
Peak Reverse Current 100µA | ||
Dimensions 10.28 x 7.52 x 2.35mm | ||
Length 10.28mm | ||
Height 2.35mm | ||
Width 7.52mm | ||
