Taiwan Semiconductor Bridge Rectifier, 2A, 200V, 4-Pin
- RS Stock No.:
- 652-6277
- Mfr. Part No.:
- DBL203G C1
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 652-6277
- Mfr. Part No.:
- DBL203G C1
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Mounting Type | Through Hole | |
| Package Type | DBL | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.15V | |
| Peak Reverse Current | 10µA | |
| Length | 8.51mm | |
| Dimensions | 8.51 x 6.5 x 2.6mm | |
| Height | 2.6mm | |
| Width | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 2A | ||
Peak Reverse Repetitive Voltage 200V | ||
Mounting Type Through Hole | ||
Package Type DBL | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.15V | ||
Peak Reverse Current 10µA | ||
Length 8.51mm | ||
Dimensions 8.51 x 6.5 x 2.6mm | ||
Height 2.6mm | ||
Width 6.5mm | ||
