Vishay Bridge Rectifier, 1A, 800V, 4-Pin
- RS Stock No.:
- 369-0353
- Mfr. Part No.:
- DF08S-E3/I
- Brand:
- Vishay
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£3.53
(exc. VAT)
£4.24
(inc. VAT)
- RS Stock No.:
- 369-0353
- Mfr. Part No.:
- DF08S-E3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 800V | |
| Mounting Type | Surface Mount | |
| Package Type | DF-S | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 5µA | |
| Length | 8.51mm | |
| Dimensions | 8.51 x 6.5 x 3.3mm | |
| Width | 6.5mm | |
| Height | 3.3mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 1A | ||
Peak Reverse Repetitive Voltage 800V | ||
Mounting Type Surface Mount | ||
Package Type DF-S | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 5µA | ||
Length 8.51mm | ||
Dimensions 8.51 x 6.5 x 3.3mm | ||
Width 6.5mm | ||
Height 3.3mm | ||
Non Compliant

