Semikron Bridge Rectifier, 51A, 1200V, 6-Pin
- RS Stock No.:
- 330-0331
- Mfr. Part No.:
- SK 50 B 12
- Brand:
- Semikron
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 330-0331
- Mfr. Part No.:
- SK 50 B 12
- Brand:
- Semikron
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Peak Average Forward Current | 51A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 1200V | |
| Mounting Type | Screw Mount | |
| Package Type | SEMITOP®2 | |
| Pin Count | 6 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 370A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak Forward Voltage | 1.25V | |
| Peak Reverse Current | 4mA | |
| Length | 40.5mm | |
| Dimensions | 40.5 x 28 x 15.43mm | |
| Width | 28mm | |
| Height | 15.43mm | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Peak Average Forward Current 51A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 1200V | ||
Mounting Type Screw Mount | ||
Package Type SEMITOP®2 | ||
Pin Count 6 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 370A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak Forward Voltage 1.25V | ||
Peak Reverse Current 4mA | ||
Length 40.5mm | ||
Dimensions 40.5 x 28 x 15.43mm | ||
Width 28mm | ||
Height 15.43mm | ||
