Semikron Bridge Rectifier, 50A, 1200V, 4-Pin
- RS Stock No.:
- 305-5586
- Mfr. Part No.:
- SKB 50/12 A3
- Brand:
- Semikron
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 305-5586
- Mfr. Part No.:
- SKB 50/12 A3
- Brand:
- Semikron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 50A | |
| Peak Reverse Repetitive Voltage | 1200V | |
| Mounting Type | Chassis Mount | |
| Package Type | G 14 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 750A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak Forward Voltage | 1.6V | |
| Peak Reverse Current | 10mA | |
| Length | 71mm | |
| Dimensions | 71 x 60 x 30mm | |
| Height | 30mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 50A | ||
Peak Reverse Repetitive Voltage 1200V | ||
Mounting Type Chassis Mount | ||
Package Type G 14 | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 750A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak Forward Voltage 1.6V | ||
Peak Reverse Current 10mA | ||
Length 71mm | ||
Dimensions 71 x 60 x 30mm | ||
Height 30mm | ||
Width 60mm | ||
Three Phase Bridge Rectifiers, G13/G14/G15 Series
Isolated metal case with screw terminals
Easy chassis mounting
Easy chassis mounting
Approvals
UL recognized E63532
Bridge Rectifiers - Semikron
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
