Semikron Bridge Rectifier, 2.5A, 1200V, 4-Pin
- RS Stock No.:
- 305-5536
- Mfr. Part No.:
- SKB 2/12L5A
- Brand:
- Semikron
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 305-5536
- Mfr. Part No.:
- SKB 2/12L5A
- Brand:
- Semikron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Peak Average Forward Current | 2.5A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 1200V | |
| Mounting Type | Through Hole | |
| Package Type | G 4 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 58A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak Forward Voltage | 1.65V | |
| Peak Reverse Current | 20µA | |
| Length | 17.5mm | |
| Dimensions | 17.5 x 6.8 x 15mm | |
| Width | 6.8mm | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Peak Average Forward Current 2.5A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 1200V | ||
Mounting Type Through Hole | ||
Package Type G 4 | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 58A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak Forward Voltage 1.65V | ||
Peak Reverse Current 20µA | ||
Length 17.5mm | ||
Dimensions 17.5 x 6.8 x 15mm | ||
Width 6.8mm | ||
Height 15mm | ||
Bridge Rectifiers - Semikron
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
