Vishay Bridge Rectifier, 25A, 1400V, 4-Pin

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£9.71

(exc. VAT)

£11.65

(inc. VAT)

RS Stock No.:
227-8700
Mfr. Part No.:
VS-26MB140A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Average Forward Current

25A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1400V

Mounting Type

Screw Mount

Package Type

D 34

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

420A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.25V

Peak Reverse Current

10µA

Length

28.5mm

Dimensions

28.5 x 28.5 x 9.8mm

Height

9.8mm

Width

28.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy