onsemi Bridge Rectifier, 2A, 600V, 4-Pin
- RS Stock No.:
- 186-9677
- Mfr. Part No.:
- DF06S2
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-9677
- Mfr. Part No.:
- DF06S2
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Peak Average Forward Current | 2A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 600V | |
| Mounting Type | Surface Mount | |
| Package Type | SDIP | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 85A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 500µA | |
| Length | 8.51mm | |
| Dimensions | 8.51 x 6.5 x 2.6mm | |
| Height | 2.6mm | |
| Junction Capacitance | 23pF | |
| Width | 6.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Peak Average Forward Current 2A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 600V | ||
Mounting Type Surface Mount | ||
Package Type SDIP | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 85A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 500µA | ||
Length 8.51mm | ||
Dimensions 8.51 x 6.5 x 2.6mm | ||
Height 2.6mm | ||
Junction Capacitance 23pF | ||
Width 6.5mm | ||
With the ever-pressing need to improve power supply efficiency, improve surge rating, improve reliability, and reduce size, the DFxS2 family sets a new standard in performance. The new design offers an improved surge rating of 85 A. This is especially important when striving to improve reliability and increase efficiency. High efficiency designs strive to reduce circuit resistance, which, unfortunately can result in increased inrush surge. As such higher surge current ratings can be required to maintain or improve reliability. The design also offers improved efficiency by achieving a 2 A VF of 1.1 V maximum at 25°C. This lower VF also supports cooler and more efficient operation. Finally, the DFxS2 achieves all this in a SDIP surface mount form factor, reducing board space and volumetric requirements vs. competitive devices.
Maximum Surge Rating: IFSM = 85 A, I2t = 30 A2Sec
Optimized VF: Typical 0.93 V at 2 A, 25°C
DF10S Socket Compatible
Glass Passivated Junctions
Space Saving
Lead Free
Green Molding Compound: Halogen Free
Qualified with IR Reflow and Wave Soldering
Optimized VF: Typical 0.93 V at 2 A, 25°C
DF10S Socket Compatible
Glass Passivated Junctions
Space Saving
Lead Free
Green Molding Compound: Halogen Free
Qualified with IR Reflow and Wave Soldering
