Taiwan Semiconductor Bridge Rectifier, 4A, 600V, 4-Pin

Stock information currently inaccessible
RS Stock No.:
169-9181
Mfr. Part No.:
KBU405G
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Peak Average Forward Current

4A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

KBU

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

150A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

23.7 x 7.1 x 19.3mm

Length

23.7mm

Width

7.1mm

Height

19.3mm

COO (Country of Origin):
CN