Taiwan Semiconductor Bridge Rectifier, 2A, 1000V, 4-Pin

Stock information currently inaccessible
RS Stock No.:
169-9175
Mfr. Part No.:
KBP207G C2
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Bridge Type

Single Phase

Peak Average Forward Current

2A

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

KBP

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

60A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.2V

Peak Reverse Current

10µA

Length

15.24mm

Dimensions

15.24 x 3.9 x 11.68mm

Height

11.68mm

Width

3.9mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy