Taiwan Semiconductor Bridge Rectifier, 50A, 400V, 4-Pin
- RS Stock No.:
- 169-9169
- Mfr. Part No.:
- GBPC5004 T0
- Brand:
- Taiwan Semiconductor
Subtotal (1 tray of 100 units)*
£454.70
(exc. VAT)
£545.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | £4.547 | £454.70 |
*price indicative
- RS Stock No.:
- 169-9169
- Mfr. Part No.:
- GBPC5004 T0
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Peak Average Forward Current | 50A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 400V | |
| Mounting Type | Screw Mount | |
| Package Type | GBPC | |
| Pin Count | 4 | |
| Diode Technology | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 400A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -50 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 10µA | |
| Dimensions | 29 x 29 x 7.87mm | |
| Length | 29mm | |
| Width | 29mm | |
| Height | 7.87mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Peak Average Forward Current 50A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 400V | ||
Mounting Type Screw Mount | ||
Package Type GBPC | ||
Pin Count 4 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 400A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -50 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 10µA | ||
Dimensions 29 x 29 x 7.87mm | ||
Length 29mm | ||
Width 29mm | ||
Height 7.87mm | ||
- COO (Country of Origin):
- CN
