Taiwan Semiconductor Bridge Rectifier, 800mA, 600V, 4-Pin
- RS Stock No.:
- 169-9005
- Mfr. Part No.:
- MBS6 RC
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 169-9005
- Mfr. Part No.:
- MBS6 RC
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Peak Average Forward Current | 800mA | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 600V | |
| Mounting Type | Surface Mount | |
| Package Type | TO-269AA | |
| Pin Count | 4 | |
| Diode Technology | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1V | |
| Peak Reverse Current | 100µA | |
| Length | 4.9mm | |
| Dimensions | 4.9 x 4 x 2.7mm | |
| Height | 2.7mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Peak Average Forward Current 800mA | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 600V | ||
Mounting Type Surface Mount | ||
Package Type TO-269AA | ||
Pin Count 4 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1V | ||
Peak Reverse Current 100µA | ||
Length 4.9mm | ||
Dimensions 4.9 x 4 x 2.7mm | ||
Height 2.7mm | ||
Width 4mm | ||
