Taiwan Semiconductor Bridge Rectifier, 2A, 800V, 4-Pin

Stock information currently inaccessible
RS Stock No.:
169-8986
Mfr. Part No.:
DBL206G C1
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

DBL

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.15V

Peak Reverse Current

10µA

Dimensions

8.51 x 6.5 x 2.6mm

Length

8.51mm

Width

6.5mm

Height

2.6mm