Vishay Bridge Rectifier, 8A, 200V, 4-Pin

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 100)

£1.428

(exc. VAT)

£1.714

(inc. VAT)

RS Stock No.:
169-5825
Mfr. Part No.:
KBPC802PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

8A

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

D 72

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

137A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

100mA

Dimensions

15.75 x 15.75 x 5.33mm

Length

15.75mm

Width

15.75mm

Height

5.33mm