IXYS Bridge Rectifier, 50A, 1600V, 3-phase, 5-Pin
- RS Stock No.:
- 168-4428
- Mfr. Part No.:
- FUO50-16N
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 168-4428
- Mfr. Part No.:
- FUO50-16N
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Peak Average Forward Current | 50A | |
| Bridge Type | Three Phase | |
| Peak Reverse Repetitive Voltage | 1600V | |
| Mounting Type | Through Hole | |
| Package Type | ISOPLUS-I4-PAC | |
| Pin Count | 5 | |
| Diode Technology | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 200A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.3V | |
| Peak Reverse Current | 10µA | |
| Dimensions | 19.91 x 5.03 x 20.88mm | |
| Length | 19.91mm | |
| Height | 20.88mm | |
| Width | 5.03mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Peak Average Forward Current 50A | ||
Bridge Type Three Phase | ||
Peak Reverse Repetitive Voltage 1600V | ||
Mounting Type Through Hole | ||
Package Type ISOPLUS-I4-PAC | ||
Pin Count 5 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 200A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.3V | ||
Peak Reverse Current 10µA | ||
Dimensions 19.91 x 5.03 x 20.88mm | ||
Length 19.91mm | ||
Height 20.88mm | ||
Width 5.03mm | ||
