IXYS Bridge Rectifier Module, 50A, 1600V, 3-phase, 5-Pin
- RS Stock No.:
- 168-4421
- Mfr. Part No.:
- VUO30-16NO3
- Brand:
- IXYS
Subtotal (1 box of 10 units)*
£180.73
(exc. VAT)
£216.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | £18.073 | £180.73 |
*price indicative
- RS Stock No.:
- 168-4421
- Mfr. Part No.:
- VUO30-16NO3
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Bridge Type | Three Phase | |
| Peak Average Forward Current | 50A | |
| Peak Reverse Repetitive Voltage | 1600V | |
| Mounting Type | Panel Mount | |
| Package Type | FO F B | |
| Pin Count | 5 | |
| Diode Technology | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 330A | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak Forward Voltage | 2.55V | |
| Peak Reverse Current | 300µA | |
| Length | 63mm | |
| Dimensions | 63 x 31.6 x 21mm | |
| Height | 21mm | |
| Width | 31.6mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Bridge Type Three Phase | ||
Peak Average Forward Current 50A | ||
Peak Reverse Repetitive Voltage 1600V | ||
Mounting Type Panel Mount | ||
Package Type FO F B | ||
Pin Count 5 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 330A | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak Forward Voltage 2.55V | ||
Peak Reverse Current 300µA | ||
Length 63mm | ||
Dimensions 63 x 31.6 x 21mm | ||
Height 21mm | ||
Width 31.6mm | ||
