Diodes Inc Bridge Rectifier, 3A, 800V, 4-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
146-4826
Mfr. Part No.:
MSB30KH-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Bridge Type

Single Phase

Peak Average Forward Current

3A

Peak Reverse Repetitive Voltage

800V

Mounting Type

Surface Mount

Package Type

MSBL

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

110A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Length

6.7mm

Dimensions

6.7 x 7.4 x 1.42mm

Height

1.42mm

Width

7.4mm