Taiwan Semiconductor Bridge Rectifier, 35A, 600V, 4-Pin
- RS Stock No.:
- 146-2271
- Mfr. Part No.:
- GBPC3506W T0
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 146-2271
- Mfr. Part No.:
- GBPC3506W T0
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 35A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Mounting Type | Through Hole | |
| Package Type | GBPC-W | |
| Pin Count | 4 | |
| Diode Technology | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 400A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -50 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 5µA | |
| Dimensions | 29 x 29 x 11.23mm | |
| Length | 29mm | |
| Height | 11.23mm | |
| Width | 29mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 35A | ||
Peak Reverse Repetitive Voltage 600V | ||
Mounting Type Through Hole | ||
Package Type GBPC-W | ||
Pin Count 4 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 400A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -50 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 5µA | ||
Dimensions 29 x 29 x 11.23mm | ||
Length 29mm | ||
Height 11.23mm | ||
Width 29mm | ||
Bridge Rectifiers with Wire Leads, GBPC35xxW Series, Taiwan Semiconductor
High Current 35 Amperes
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Isolated voltage from case to lead over 2500V
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL E-96005
