HY Electronic Corp Bridge Rectifier, 2A, 600V, 4-Pin

Stock information currently inaccessible
RS Stock No.:
146-2211
Mfr. Part No.:
TBP206G
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Bridge Type

Single Phase

Peak Average Forward Current

2A

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

TBP

Pin Count

4

Diode Type

Silicon Junction

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

60A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Dimensions

15.24 x 3.9 x 11.68mm

Length

15.24mm

Width

3.9mm

Height

11.68mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy