HY Electronic Corp Bridge Rectifier, 10A, 600V, 4-Pin

Subtotal (1 box of 400 units)*

£102.40

(exc. VAT)

£122.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
400 +£0.256£102.40

*price indicative

RS Stock No.:
146-2186
Mfr. Part No.:
KBU1006G
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Peak Average Forward Current

10A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

KBU

Pin Count

4

Diode Type

Silicon Junction

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

200A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

23.7 x 7 x 19.8mm

Length

23.7mm

Height

19.8mm

Width

7mm

COO (Country of Origin):
CN