Fagor Electronica Bridge Rectifier, 25A, 600V, 4-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£4.67

(exc. VAT)

£5.60

(inc. VAT)

RS Stock No.:
123-1512
Mfr. Part No.:
FB2506L-B250/220-25L
Brand:
Fagor Electronica
Find similar products by selecting one or more attributes.
Select all

Brand

Fagor Electronica

Bridge Type

Single Phase

Peak Average Forward Current

25A

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

Power L

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Length

29mm

Dimensions

29 x 29 x 11.23mm

Height

11.23mm

Width

29mm

COO (Country of Origin):
TH