onsemi Rectifier, 1 kV 30 A, 2-Pin Single
- RS Stock No.:
- 765-287
- Mfr. Part No.:
- US1MFA
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£4.26
(exc. VAT)
£5.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,480 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | £0.213 | £4.26 |
| 200 - 980 | £0.173 | £3.46 |
| 1000 - 1980 | £0.132 | £2.64 |
| 2000 + | £0.117 | £2.34 |
*price indicative
- RS Stock No.:
- 765-287
- Mfr. Part No.:
- US1MFA
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Surface | |
| Package Type | SOD-123FL | |
| Number of Phases | 1 | |
| Pin Count | 2 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 1A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Forward Voltage Vf | 1.7V | |
| Series | US1M | |
| Width | 1.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1mm | |
| Peak Reverse Current Ir | 5μA | |
| Length | 2.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Surface | ||
Package Type SOD-123FL | ||
Number of Phases 1 | ||
Pin Count 2 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 1A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Forward Voltage Vf 1.7V | ||
Series US1M | ||
Width 1.8mm | ||
Standards/Approvals RoHS Compliant | ||
Height 1mm | ||
Peak Reverse Current Ir 5μA | ||
Length 2.8mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The onsemi Surface mount rectifier designed for modern electronic applications. Engineered for Rapid switching and high efficiency, this rectifier ensures minimal power loss, making it a perfect choice for power supply designs and automotive applications. It features a glass passivated chip junction that enhances reliability and offers excellent surge capacity, allowing for robust performance even in demanding conditions. This device meets stringent AEC-Q101 standards, making it suitable for automotive use alongside other requirements for unique site and control change procedures. Its Compact SOD-123FL package ensures easy integration into systems while maintaining effective thermal performance.
Low power loss results in improved overall efficiency
Fast switching reverse recovery time of 50-75 ns for Rapid operation
High surge capacity accommodates Peak demands without failure
Glass passivated chip junction enhances durability and reliability
UL Flammability Classification 94V-0 ensures safety in applications
AEC-Q101 qualification Ideal for automotive and high-reliability uses
Each device is Pb−Free and RoHS compliant, promoting eco-friendly practices
Compact SOD-123FL package facilitates space-saving designs
Related links
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
