Vishay Bridge Rectifier, 1.5A, 800V, 4-Pin
- RS Stock No.:
- 659-848
- Mfr. Part No.:
- W08G
- Brand:
- Vishay
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 659-848
- Mfr. Part No.:
- W08G
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Average Forward Current | 1.5A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 800V | |
| Mounting Type | Through Hole | |
| Package Type | WOG | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1V | |
| Peak Reverse Current | 5µA | |
| Length | 9.86mm | |
| Dimensions | 9.86 x 8.84 x 5.6mm | |
| Height | 5.6mm | |
| Width | 8.84mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Average Forward Current 1.5A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 800V | ||
Mounting Type Through Hole | ||
Package Type WOG | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1V | ||
Peak Reverse Current 5µA | ||
Length 9.86mm | ||
Dimensions 9.86 x 8.84 x 5.6mm | ||
Height 5.6mm | ||
Width 8.84mm | ||
Non Compliant
Related links
- Vishay Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 800V, 4-Pin
- onsemi Bridge Rectifier 400V, 4-Pin
- Diodes Inc Bridge Rectifier 800V, 4-Pin
- Diodes Inc Bridge Rectifier 800V, 4-Pin
- Diodes Inc Bridge Rectifier 400V, 4-Pin
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 50V, 4-Pin
