Vishay Bridge Rectifier, 1A, 400V, 4-Pin

Image representative of range

Stock information currently inaccessible
RS Stock No.:
657-088
Mfr. Part No.:
DF04M
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Average Forward Current

1A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

DF-M

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

8.51 x 6.5 x 3.3mm

Length

8.51mm

Height

3.3mm

Width

6.5mm

Non Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy