IXYS Bridge Rectifier, 3A, 600V, 5-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
462-203
Mfr. Part No.:
FBS10-06SC
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Peak Average Forward Current

3A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

ISOPLUS-I4-PAC

Pin Count

5

Diode Technology

SiC Schottky

Configuration

Single

Peak Non-Repetitive Forward Surge Current

12A

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

2V

Peak Reverse Current

200µA

Dimensions

19.91 x 5.03 x 20.88mm

Length

19.91mm

Width

5.03mm

Height

20.88mm