IXYS Bridge Rectifier Module, 70A, 1600V, 3-phase, 5-Pin
- RS Stock No.:
- 193-149
- Mfr. Part No.:
- VUO70-16NO7
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 193-149
- Mfr. Part No.:
- VUO70-16NO7
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Bridge Type | Three Phase | |
| Peak Average Forward Current | 70A | |
| Peak Reverse Repetitive Voltage | 1600V | |
| Mounting Type | Panel Mount | |
| Package Type | FO T A | |
| Pin Count | 5 | |
| Diode Technology | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 600A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak Forward Voltage | 1.7V | |
| Peak Reverse Current | 500µA | |
| Length | 80mm | |
| Dimensions | 80 x 29 x 17mm | |
| Height | 17mm | |
| Width | 29mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Bridge Type Three Phase | ||
Peak Average Forward Current 70A | ||
Peak Reverse Repetitive Voltage 1600V | ||
Mounting Type Panel Mount | ||
Package Type FO T A | ||
Pin Count 5 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 600A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak Forward Voltage 1.7V | ||
Peak Reverse Current 500µA | ||
Length 80mm | ||
Dimensions 80 x 29 x 17mm | ||
Height 17mm | ||
Width 29mm | ||
