nVent SCHROFF 60800-431 Breadboard Breadboard
- RS Stock No.:
- 288-4250
- Distrelec Article No.:
- 152-62-407
- Mfr. Part No.:
- 60800-431
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
£52.96
(exc. VAT)
£63.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.96 |
*price indicative
- RS Stock No.:
- 288-4250
- Distrelec Article No.:
- 152-62-407
- Mfr. Part No.:
- 60800-431
- Brand:
- nVent SCHROFF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Breadboard | |
| Product Type | Breadboard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Breadboard | ||
Product Type Breadboard | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The service case by nVent Schroff comes equipped with measuring pins designed for crocodile clips.
RoHS compliant
Related links
- RS PRO Breadboard Breadboard 9.5 mm 260mm 250 mm
- RS PRO Breadboard Breadboard 192.5 mm 20mm 244 mm
- RS PRO Breadboard Breadboard 8 mm 35.2mm 47.2 mm
- RS PRO Breadboard Breadboard 9.5 mm 110mm 185 mm
- RS PRO Breadboard Breadboard 8.4 mm 44.6mm 165.2 mm
- RS PRO Breadboard Breadboard 9 mm 54mm 165 mm
- RS PRO Breadboard Breadboard 9 mm 54mm 82.5 mm
- RS PRO Breadboard Breadboard 9 mm 105.5mm 215 mm
