RS PRO Breadboard Breadboard 192.5 mm 20mm 244 mm

Subtotal (1 unit)*

£56.72

(exc. VAT)

£68.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.72

*price indicative

RS Stock No.:
734-579
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Breadboard

Product Type

Breadboard

Length

244mm

Width

20mm

Height

192.5mm

Number of Terminal Strips

3

Total Number of Tie Points

1920

Number of Distribution Strips/Buses

5

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO 1920 Tie-Point Breadboard


The RS PRO 1920 Tie-Point Breadboard is an essential tool for prototyping and testing electronic circuits. Designed for engineers and hobbyists, this breadboard allows for easy and efficient circuit assembly without the need for soldering. Its large number of tie points provides ample space for complex circuit designs, making it Ideal for both educational and professional applications.

Features and Benefits


1920 Tie Points: Offers extensive space for complex circuit designs.
5 Distribution Strips: Facilitates organized power distribution across the board.
3 Terminal Strips: Allows for easy connection of components.
REACH and RoHS Compliant: Ensures adherence to environmental and safety standards.
Compact Dimensions: Measures 244 mm in length, 192.5 mm in height, and 20 mm in width, making it easy to fit into various setups.

Applications


Educational institutions for teaching electronics
Research and development labs for prototyping
Hobbyist projects and DIY electronics

Additional Information


Complies with REACH and RoHS standards, ensuring safe and environmentally friendly use.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy